IC REG SW QUASI RES TO-3PF-7
Sign in to ask questions about the Allegro Microsystems STR-X6750B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems STR-X6750B technical specifications.
| Capacitance | 0.000000000003F |
| Fault Protection | Over Voltage |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STR-X6700 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-X6750B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.