The STR-X6750F is a flyback DC/DC controller from Allegro Microsystems with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It is available in bulk packaging and is RoHS compliant. The device features fault protection against over voltage. It is a member of the STR-X6700 series.
Sign in to ask questions about the Allegro Microsystems STR-X6750F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems STR-X6750F technical specifications.
| Capacitance | 0.000000000003F |
| Fault Protection | Over Voltage |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STR-X6700 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-X6750F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.