IC REG PWM CONV AC/DC TO-220F-7
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-7 |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount, Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |