The STR-Y6754 is a flyback DC/DC controller from Allegro Microsystems, packaged in a TO-220-7 case and suitable for through-hole mounting. It features over voltage and over temperature fault protection, and is compliant with RoHS regulations. The device operates over a temperature range of -20°C to 115°C and has a maximum power dissipation of 120W.
Sign in to ask questions about the Allegro Microsystems STR-Y6754 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems STR-Y6754 technical specifications.
| Package/Case | TO-220-7 |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STR-Y6700 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-Y6754 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.