The STR3A155 is a flyback controller from Allegro Microsystems, packaged in a DIP case and designed for through hole mounting. It operates over a temperature range of -40°C to 115°C and features lead free construction. The device is capable of handling a maximum power dissipation of 65W and includes fault protection against over voltage and over temperature conditions.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems STR3A155 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 74% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | STR3A100 |
| Topology | Flyback |
| RoHS | Compliant |