
IC REG PWM CONV AC/DC 8-SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems STR4A162S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems STR4A162S technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 74% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | STR4A100 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR4A162S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
