Allegro Microsystems STRM6811A technical specifications.
| Height | 0.5inch |
| Length | 1.5inch |
| Weight | 0.02lb |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems STRM6811A to view detailed technical specifications.
No datasheet is available for this part.