AC/DC Power Supply Single-OUT 24V 4.5A 108W 7-Pin
Allegro Microsystems SWC100-24 technical specifications.
| Height | 34mm |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Output Current | 4.5A |
| Output Power | 108W |
| Output Voltage | 24V |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SWC100-24 to view detailed technical specifications.
No datasheet is available for this part.