AC/DC CONVERTER 24V 50W
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | SWF050P (50W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |