AC/DC CONVERTER 24V 240W
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cURus |
| Efficiency | 92% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.09inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 18 |
| RoHS Compliant | No |
| Series | SWF |
| Voltage - Output 1 | 24V |
| Width | 3.31inch |
| RoHS | Not Compliant |