The Allegro Microsystems SWF240P-24-LC-R-T is a 240W AC/DC power supply with an efficiency of 92%. It features a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The device has a maximum output current of 10A and a maximum power dissipation of 240W. It is designed for chassis mount applications and has a single output voltage of 24V.
Checking distributor stock and pricing after the page loads.
| Efficiency | 92% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | SWF240P (240W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |