The SX68001MH is a surface mount parallel interface IC from Allegro Microsystems. It operates over a temperature range of 0°C to 150°C and is compliant with RoHS regulations. This IC is available in a lead-free package and is suitable for surface mount applications.
Sign in to ask questions about the Allegro Microsystems SX68001MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SX68001MH technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Tape & Reel (TR) |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SX68001MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.