The SZ-10N27VL is a surface mount zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 5W and is packaged in cut tape. This device is not RoHS compliant and is part of the automotive series, meeting AEC-Q101 standards.
Sign in to ask questions about the Allegro Microsystems SZ-10N27VL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SZ-10N27VL technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SZ-10N27VL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.