Diode Zener 27V 5W SZ10
Sign in to ask questions about the Allegro Microsystems SZ-10N27VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SZ-10N27VR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SZ-10N27VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.