Diode Zener 40V 5W SZ10
Allegro Microsystems SZ-10N40 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Zener Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SZ-10N40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.