DIODE ZENER 40V 5W SZ-10
Allegro Microsystems SZ-10N40VL technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.