DIODE ZENER 38V 6W SZ10
Sign in to ask questions about the Allegro Microsystems SZ-10NN40VL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems SZ-10NN40VL technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SZ-10NN40VL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.