The SZ-10NN40VR is a surface mount zener diode from Allegro Microsystems, featuring a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 6W and a tolerance of 5%. This automotive-grade device meets AEC-Q101 standards and is available in a cut tape package.
Allegro Microsystems SZ-10NN40VR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 32V |
| RoHS | Compliant |
No datasheet is available for this part.