SCR 800V 4.7A TO220F
Sign in to ask questions about the Allegro Microsystems TFA38S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems TFA38S technical specifications.
| Capacitance | 220F |
| Package/Case | TO-220-3 |
| Hold Current | 15mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4.7A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems TFA38S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.