The TND921 is a dual silicon rectifier diode from Allegro Microsystems. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse voltage of 75V and a maximum power dissipation of 2W. It is a general-purpose rectifier diode with 16 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 8 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |