The UCN5800A is a 14-pin DIP latch-based peripheral driver IC with a nominal supply voltage of 5V and an inverted output. It operates within a temperature range of -20°C to 85°C and features a standard input characteristic. The IC is available in a DIP14 package with dimensions of 7.62mm in width and 19.175mm in length. It is designed for use in a variety of applications, including those that require a latch-based peripheral driver.
Sign in to ask questions about the Allegro Microsystems UCN5800A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems UCN5800A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Output Polarity | INVERTED |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UCN5800A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.