The UCN5801EPTR is a quad latch based peripheral driver from Allegro Microsystems. It operates within a temperature range of -20 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device features 28 terminals in a quad terminal position and is packaged in a 28-pin QCCJ package. It is designed for use in standard input characteristics and is suitable for applications requiring inverted output polarity.
Allegro Microsystems UCN5801EPTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.506 |
| Length | 11.506 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Output Polarity | INVERTED |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UCN5801EPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.