The UCN5801LW is a 24-pin SOIC latch-based peripheral driver IC from Allegro Microsystems. It operates within a temperature range of -20 to 85°C and has a nominal supply voltage of 5V. This IC features 24 terminals and is available in a 7.5mm wide and 15.4mm long package. The UCN5801LW is designed for use in various applications and is compliant with relevant standards.
Allegro Microsystems UCN5801LW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UCN5801LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.