The UCN5815EP is a quad vacuum fluorescent display driver from Allegro Microsystems. It operates within a temperature range of -20°C to 85°C and has a nominal supply voltage of 5V. This device has a maximum supply current of 13.5mA and is available in a 28-pin QCCJ package. The UCN5815EP is designed for use in vacuum fluorescent display applications and is suitable for a variety of display configurations.
Allegro Microsystems UCN5815EP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13.5 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UCN5815EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.