The UCN5833EP is a quad channel driver IC from Allegro Microsystems. It has 44 terminals and operates over a temperature range of -20 to 85°C. The device is supplied with a voltage between 3.5 and 5.3V. It features a standard input characteristic and is based on a SIPO peripheral driver architecture. The IC is packaged in a QCCJ package type, measuring 16.5862mm in width and length.
Allegro Microsystems UCN5833EP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.3 |
| Output Polarity | INVERTED |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UCN5833EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.