The UCQ5818EPFTR is a 44-pin quad vacuum fluorescent display driver from Allegro Microsystems. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum frequency of 3.3 MHz. It is packaged in a QCCJ, LDCC44, 0.7SQ package type. The IC is designed for use in vacuum fluorescent display applications.
Allegro Microsystems UCQ5818EPFTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UCQ5818EPFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.