
The UDK2559LB-T is a surface mount driver IC from Allegro Microsystems, designed to operate within a temperature range of -40°C to 125°C. It can supply up to 80mA of current and is compliant with RoHS regulations. The device is packaged in a lead-free SOIC-16 package and is suitable for use in a variety of applications.
Allegro Microsystems UDK2559LB-T technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDK2559LB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
