
The UDN2595A is an 18-pin dual LED display driver from Allegro Microsystems. It operates at a nominal supply voltage of 5V and has a maximum operating temperature of 85°C. The device is packaged in a plastic DIP-18 package. The UDN2595A is designed for use in LED display applications and is suitable for use in a variety of industrial and commercial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems UDN2595A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 8 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UDN2595A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.