The UDN2962W is a 12-pin single terminal motor driver IC from Allegro Microsystems. It operates over a temperature range of -20 to 85°C and is powered by a supply voltage between 20 and 45V. The device is packaged in a JEDEC R-PSFM-T12 package type, which is a 12-pin package. The UDN2962W is a single-function device, suitable for use in motor driver applications.
Sign in to ask questions about the Allegro Microsystems UDN2962W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems UDN2962W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 45 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UDN2962W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.