
The UDN2982A is an 8-channel high-side driver from Allegro Microsystems, featuring a collector-emitter saturation voltage of 1.8V and a maximum operating temperature of 85°C. It is packaged in a DIP-18 plastic package and is suitable for through-hole mounting. The device has a maximum output current of 500mA and a collector-emitter voltage of 50V. It is not RoHS compliant.
Sign in to ask questions about the Allegro Microsystems UDN2982A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems UDN2982A technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 50V |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Polarity | NPN, PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems UDN2982A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
