
IC SOURCE DRIVER 8CHAN 18DIP
Allegro Microsystems UDN2982AT technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
