The UDN2983A is an 18-pin dual driver IC from Allegro Microsystems with a maximum operating temperature of 85°C. It features a PDIP-18 package with a width of 7.62mm and a length of 22.86mm. The device has 18 terminals and operates within a temperature range of -20°C to 85°C. It is designed as a buffer or inverter based peripheral driver with standard input characteristics.
Allegro Microsystems UDN2983A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UDN2983A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.