The UDN2987A-6 is a dual-channel high-speed driver from Allegro Microsystems. It operates within a temperature range of -20°C to 85°C and can handle supply voltages between 4.75V and 35V. The device is mounted through a hole and packaged in a PDIP case. It is not designed for radiation hardening and is not RoHS compliant.
Sign in to ask questions about the Allegro Microsystems UDN2987A-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems UDN2987A-6 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 18mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Allegro Microsystems UDN2987A-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.