The UDN2987LW is a surface mount driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It can operate with a maximum supply voltage of 35V and a minimum supply voltage of 7V. The device is packaged in a SOIC W package and is available in a rail or tube packaging format. The UDN2987LW is not RoHS compliant.
Allegro Microsystems UDN2987LW technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems UDN2987LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.