
Allegro Microsystems UDN2987LW-6 technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 18mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Allegro Microsystems UDN2987LW-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
