Bipolar 1.27mm PMIC UDN2987 20 Pin 30V 20-SOIC (0.295, 7.50mm Width)
Checking distributor stock and pricing after the page loads.
Allegro Microsystems UDN2987LW6T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current per Channel | 350mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Supply Current | 18mA |
| RoHS | Compliant |
No datasheet is available for this part.