
8-channel high-side bipolar peripheral driver with 350mA max output current per channel. Features over-temperature fault protection and operates from a 4.75V to 35V supply voltage. This surface-mount SOIC W package offers an on/off interface and a propagation delay of 0.3µs. RoHS compliant and suitable for operation between -20°C and 85°C.
Allegro Microsystems UDN2987LWTR-6-T technical specifications.
| Package/Case | SOIC W |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Output Current | 350mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDN2987LWTR-6-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
