The UDN2993B is a 16-pin power management IC from Allegro Microsystems. It operates over a temperature range of -20 to 85°C and has a nominal supply voltage of 5V. The device is packaged in a heat sink, plastic, DIP-16 package, measuring 7.62mm in width and 19.175mm in length. It features a single function and 16 terminals, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems UDN2993B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UDN2993B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.