The UDN6118A is a vacuum fluorescent display driver with 18 terminals, operating over a temperature range of -20°C to 85°C. It has a maximum supply voltage of 70V and a maximum supply current of 9mA. The device is packaged in a plastic DIP-18 package and is designed for use in vacuum fluorescent display applications.
Sign in to ask questions about the Allegro Microsystems UDN6118A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems UDN6118A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 8 |
| Temperature Grade | OTHER |
| Supply Current-Max | 9 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 70 |
| Output Polarity | TRUE |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UDN6118A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.