The UDN6118A-2 is an 18-pin DIP vacuum fluorescent display driver from Allegro Microsystems, operating within a temperature range of -20 to 85°C. It supports supply voltages between 5 and 50 volts. This device is designed for use in vacuum fluorescent display applications.
Sign in to ask questions about the Allegro Microsystems UDN6118A-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems UDN6118A-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.48 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 50 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems UDN6118A-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.