The UGN3140UA-T is a linear hall effect sensor from Allegro Microsystems. It has a minimum magnetic sensor release point of 50mT and a maximum operating point of 200mT. The device operates from a maximum supply voltage of 24V and a maximum output current of 25mA. It is suitable for use over an operating temperature range of -20°C to 85°C.
Allegro Microsystems UGN3140UA-T technical specifications.
| Minimum Magnetic Sensor Release Point | 50Gs |
| Typical Magnetic Sensor Hysteresis | 20(Min)Gs |
| Maximum Magnetic Sensor Operating Point | 200Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | Ultra Mini SIP |
| Package Family Name | SIP |
No datasheet is available for this part.