
Hall Effect Sensor 15mA Bipolar Latch 5V/9V/12V/15V 4-Pin(3+Tab) SOT-89 Bulk
Sign in to ask questions about the Allegro Microsystems UGN3175LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems UGN3175LT technical specifications.
| Package/Case | SOT-89 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems UGN3175LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
