Hall Effect Sensor 15mA Bipolar Latch 5V/9V/12V/15V 4-Pin(3+Tab) SOT-89 Bulk
Allegro Microsystems UGN3175LT-T technical specifications.
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -170Gs |
| Typical Magnetic Sensor Hysteresis | 200Gs |
| Maximum Magnetic Sensor Operating Point | 170Gs |
| Max Operating Supply Voltage | 18V |
| Maximum Output Current | 15mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15V |
| Pin Count | 4 |
| Package/Case | SOT-89 |
| Package Family Name | SOT-89 |
No datasheet is available for this part.