Hall Effect Sensor 15mA Bipolar Latch 5V/9V/12V/15V 4-Pin(3+Tab) SOT-89 T/R
Allegro Microsystems UGN3175LTTR technical specifications.
| Package/Case | SOT-89 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.