The UGN3175LTTR-T is a bipolar latch magnetic sensor with a minimum release point of -170 and a typical hysteresis of 200. It operates over a temperature range of -20 to 85°C and has a maximum output current of 15mA. The device is supplied with a maximum voltage of 18V and has a typical operating supply voltage of 5, 9, 12, or 15V. It is available in a 4-pin SOT-89 package.
Allegro Microsystems UGN3175LTTR-T technical specifications.
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -170Gs |
| Typical Magnetic Sensor Hysteresis | 200Gs |
| Maximum Magnetic Sensor Operating Point | 170Gs |
| Max Operating Supply Voltage | 18V |
| Maximum Output Current | 15mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15V |
| Pin Count | 4 |
| Package/Case | SOT-89 |
| Package Family Name | SOT-89 |
No datasheet is available for this part.