Hall Effect Sensor 50mA Bipolar 5V/9V/12V/15V/18V 4-Pin SIP Bulk
Allegro Microsystems UGN3235K-T technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | 25Gs |
| Typical Magnetic Sensor Hysteresis | 100(Max)Gs |
| Maximum Magnetic Sensor Operating Point | 175Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
No datasheet is available for this part.