
The UGN3503UA is a linear hall effect sensor from Allegro Microsystems. It operates within a supply voltage range of 4.5V to 6V and is designed to function optimally at 5V. This device is mounted through a hole and is packaged in a SIP format. The UGN3503UA is compliant with RoHS regulations and has a maximum operating temperature of 85°C, while maintaining a minimum operating temperature of -20°C.
Sign in to ask questions about the Allegro Microsystems UGN3503UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems UGN3503UA technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UGN3503UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
