Hall Effect Sensor 5V 3-Pin Ultra Mini SIP Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| Package/Case | Ultra Mini SIP |
| Package Family Name | SIP |