The UGS3059KA is a Hall effect sensor from Allegro Microsystems, packaged in a SIP format for through-hole mounting. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 24V. The device is not RoHS compliant, and is available in bulk packaging. It has an output current of 25mA.
Allegro Microsystems UGS3059KA technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems UGS3059KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.