The ULN2003L is a 7-channel NPN Darlington transistor array from Allegro Microsystems. It features a collector-emitter saturation voltage of 1.1V and a collector-emitter voltage of 50V. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. The ULN2003L operates over a temperature range of -20°C to 85°C and is not RoHS compliant.
Allegro Microsystems ULN2003L technical specifications.
| Package/Case | SOIC N |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems ULN2003L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.